| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB64DHLN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 128 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 128 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB64DHLN |
ABB64DHLN
| Heilind Number: | SULABB64DHLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB64DHLN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB64DHLN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and 128 positions, this connector offers reliable connectivity in compact spaces. Featuring beryllium copper contacts with gold plating, it ensures excellent signal transmission and durability. The straight orientation and hairpin contact type make it easy to install and secure. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. Its sleek design, with a connector height of 15.49mm and a width of 9.4mm, allows for efficient PCB integration. The termination method of thru-hole with matte tin plating guarantees stable solder connections. Certified for use in various industries, the ABB64DHLN is the perfect choice for high-reliability applications.

