ABB64DHLR

Heilind Number:SULABB64DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB64DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB64DHLR
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB64DHLR

Detailed Description

Introducing the ABB64DHLR, a high-performance PCB connector designed for demanding applications. With a sleek profile and durable construction, this connector features PPS and Beryllium Copper materials for optimal conductivity. Boasting a 1A amperage capacity and 300VAC voltage rating, it ensures reliable power transmission. The female gender, two rows, and metal board lock mount type offer secure connectivity. With Thru Hole termination method and gold contact plating, signal integrity is guaranteed. The Hairpin contact type and straight orientation, along with 128 positions, provide versatility in use. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient. The matte tin termination plating ensures longevity. A perfect choice for hi-rel applications, the ABB64DHLR is a reliable solution for Board To Board and Card Edge connections.