ABB64DHLT

Heilind Number:SULABB64DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB64DHLT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB64DHLT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB64DHLT

Detailed Description

Introducing the ABB64DHLT, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a dual-row configuration with 128 positions, this connector ensures seamless connectivity in electronic systems. Crafted with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The termination method, thru-hole, guarantees secure attachment to PCBs. With a contact plating of gold and termination plating of matte tin, it ensures optimal signal transmission and corrosion resistance. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 150°C, this connector is ideal for demanding industrial applications. The straight orientation and threaded mount type facilitate easy installation. Trust the ABB64DHLT for efficient and durable board-to-board connections in your electronic designs.