ABB64DHNN

Heilind Number:SULABB64DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB64DHNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB64DHNN
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB64DHNN

Detailed Description

The ABB64DHNN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows of female connectors with a pitch of 1.27mm, it offers a total of 128 positions for seamless integration. The contact material is made of durable Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 300VAC and an amperage of 1A, this connector is suitable for various applications. Its straight orientation and no mounting requirement make installation easy. The termination method is through-hole, with matte tin plating for added durability. Operating temperature ranges from -65 to 150°C, making it ideal for use in diverse environments. The connector's compact size, with a height of .61 inches and a width of .37 inches, allows for space-efficient PCB layouts. Whether for industrial or commercial use, the ABB64DHNN guarantees high performance and longevity.