ABB64DHNR

Heilind Number:SULABB64DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB64DHNR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB64DHNR
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB64DHNR

Detailed Description

Introducing the ABB64DHNR, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable connectivity in harsh environments. With a voltage rating of 300 VAC and amperage of 1A, it is suitable for power and signal transmission. The gold-plated contact surfaces guarantee low contact resistance and enhanced durability. Its two rows of hairpin contacts, totaling 128 positions, provide secure mating with optimal signal integrity. The Thru Hole mount type with Metal Board Lock ensures stability during assembly. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust the ABB64DHNR for high-reliability connections in your next project.