ABB64DHNT

Heilind Number:SULABB64DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB64DHNT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB64DHNT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB64DHNT

Detailed Description

Introducing the ABB64DHNT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures exceptional durability and reliability. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for power and signal transmission. Featuring a female gender, threaded mount type, and thru-hole termination method, it offers secure and stable connectivity. The contact material, Beryllium Copper, plated with gold, guarantees optimal conductivity. Its hairpin contact type and straight orientation, combined with 128 positions and a pitch of 1.27mm, facilitate efficient data transfer. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 3.18mm, it offers versatility in installation. The termination plating of matte tin ensures corrosion resistance. This product belongs to the category of Hi-Rel connectors, meeting stringent reliability standards. Upgrade your connectivity solutions with the ABB64DHNT.