ABB64DHRD

Heilind Number:SULABB64DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB64DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB64DHRD
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:128
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB64DHRD

Detailed Description

Introducing the ABB64DHRD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable signal transmission. With a current rating of 1A and a voltage capacity of 300VAC, it meets the needs of power and data-intensive systems. The female gender, two rows, and Hairpin contact type offer versatile connection options. Gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. With a pitch of 1.27mm, 128 positions, and a straddle orientation, it enables precise and efficient PCB mating. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Boasting a compact size (9.4mm width, 15.49mm height), it saves valuable board space. Trust the ABB64DHRD for high-reliability connections in your next project.