ABB64DHRN

Heilind Number:SULABB64DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB64DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB64DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULABB64DHRN

Detailed Description

Introducing the ABB64DHRN, a high-performance board-to-board PCB connector designed for critical applications. With its durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. Featuring a 1A amperage rating and a 300VAC voltage capacity, it meets stringent power requirements. The female gender, hairpin contact type, and gold plating guarantee secure and low-resistance connections. With two rows and 128 positions, it offers ample connectivity options. The termination method of card extender and matte tin plating make installation easy and durable. Operating at temperatures ranging from -65 to 150°C, it is suitable for extreme conditions. The compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the ABB64DHRN for high-reliability performance in your electronic systems.