ABB64DHRT

Heilind Number:SULABB64DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB64DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB64DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULABB64DHRT

Detailed Description

Introducing the ABB64DHRT, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring optimal durability and conductivity. With a current rating of 1A and voltage capability of 300VAC, it offers reliable power transmission. The female gender, two rows, and hairpin contact type make it versatile for various setups. Its threaded mount and card extender termination method guarantee secure and stable connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Boasting 128 positions, each with gold-plated Beryllium Copper contacts, it ensures low contact resistance and high signal integrity. The 1.27mm pitch and 4.06mm tail length provide precise and efficient mating. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB interconnect needs. Trust in the ABB64DHRT for exceptional performance in critical electronic systems.