| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB64DYFD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Surface Mount |
| Number of Positions: | 128 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 128 |
| SKU: | SULABB64DYFD |
ABB64DYFD
| Heilind Number: | SULABB64DYFD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB64DYFD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB64DYFD, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers reliable connectivity with a current rating of 1A and a voltage rating of 300VAC. With two rows of Cantilever contacts, each with Gold plating, it ensures optimal signal transmission. The 1.27mm pitch and 128 positions make it ideal for high-density board-to-board connections. Its Surface Mount termination method and Clearance Hole mount type streamline installation. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and .61in height, it saves space without compromising performance. Trust the ABB64DYFD for your critical connectivity needs.

