ABB64DYFN

Heilind Number:SULABB64DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB64DYFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB64DYFN
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB64DYFN

Detailed Description

Introducing the ABB64DYFN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender, it offers seamless integration into electronic systems. With two rows and 128 positions, it allows for efficient signal transmission. The surface mount termination method and cantilever contact type guarantee secure connections. Gold-plated contacts and matte tin plating enhance conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 300 VAC, this connector is suitable for various environments. Its compact design, with a height of .61 inches and width of .37 inches, saves space on PCBs. Trust the ABB64DYFN for reliable and high-speed data transfer in your electronic projects.