ABB64DYFT

Heilind Number:SULABB64DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB64DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB64DYFT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB64DYFT

Detailed Description

Introducing the ABB64DYFT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a sleek gender-specific female configuration, this connector features two rows for efficient connectivity. Its threaded mount type ensures secure installation, while the surface mount termination method guarantees seamless integration onto PCBs. Crafted from durable PPS and beryllium copper, it offers superior conductivity and longevity. The contact material is gold-plated for optimal signal transfer, operating at a maximum voltage of 300 VAC. With a cantilever contact type and straight orientation, it boasts 128 positions for versatile connectivity. The connector's tail length of 2.54mm and termination plating of matte tin further enhance its performance. Operating within a wide temperature range of -65 to 150 °C, it ensures reliable operation in varying environmental conditions. At a compact height of 15.49mm and width of 9.4mm, it's space-efficient for PCB layouts. The ABB64DYFT is the ideal choice for high-reliability applications in aerospace, defense, and industrial settings.