| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB64DYHD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 128 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 128 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB64DYHD |
ABB64DYHD
| Heilind Number: | SULABB64DYHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB64DYHD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB64DYHD, a high-performance board-to-board PCB connector designed for precision applications. With a sleek connector height of just 0.61 inches and a compact width of 9.4mm, this connector is perfect for space-constrained designs. Featuring two rows of 128 female contacts, each made of durable beryllium copper with gold plating, it ensures reliable connectivity with a current rating of 1A and voltage rating of 300VAC. The cantilever contact type and thru-hole termination method guarantee secure and stable connections, while the clearance hole mount type offers easy installation. With an operating temperature range of -65 to 150°C and termination plating in matte tin, this connector is suitable for a wide range of environments. Trust the ABB64DYHD for your high-speed and high-reliability applications.

