ABB64DYHN

Heilind Number:SULABB64DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB64DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB64DYHN
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB64DYHN

Detailed Description

Introducing the ABB64DYHN, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic devices. With a pitch of 1.27mm (.05 in) and featuring 128 positions across 2 rows, this connector offers seamless integration on PCBs. Crafted with PPS and Beryllium Copper materials, it guarantees durability and reliable performance even in harsh environments with an operating temperature range of -65 to 150°C. The female gender and straight orientation make it versatile for various applications. Gold-plated Cantilever contacts ensure optimal conductivity, while Matte Tin termination plating adds to its longevity. Meeting stringent quality standards, this connector is ideal for industries requiring robust and efficient PCB interconnect solutions. Elevate your connectivity infrastructure with the ABB64DYHN.