ABB64DYHT

Heilind Number:SULABB64DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB64DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB64DYHT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB64DYHT

Detailed Description

Introducing the ABB64DYHT, a high-performance Board to Board PCB Connector designed for precision and durability. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission in demanding environments. With a contact plating of Gold and termination plating of Matte Tin, it offers optimal conductivity and corrosion resistance. The threaded mount type and thru-hole termination method provide secure and stable installation. Operating at a voltage of 300 VAC and amperage of 1A, it meets stringent electrical requirements. This connector, with two rows and 128 positions, is perfect for complex PCB connections. Its cantilever contact type and straight orientation make assembly easy. With a wide operating temperature range of -65 to 150°C, it is suitable for a variety of applications. The compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Whether used in aerospace, telecommunications, or industrial equipment, the ABB64DYHT guarantees outstanding performance and reliability. Upgrade your connectivity with this top-of-the-line solution.