ABB64DYRD

Heilind Number:SULABB64DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB64DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB64DYRD
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:128
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB64DYRD

Detailed Description

Introducing the ABB64DYRD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a female gender with two rows for efficient connectivity. Built for durability, it boasts a mount type of Clearance Hole and termination method of Card Extender, ensuring secure and stable connections. The contact material is Beryllium Copper with Gold plating, enhancing conductivity and longevity. With a pitch of 1.27 mm and 128 positions, it offers ample versatility for various circuit configurations. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is reliable even in harsh environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for space-saving installation. Trust in the ABB64DYRD for superior performance in your connectivity needs.