ABB64DYRN

Heilind Number:SULABB64DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB64DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB64DYRN
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:128
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB64DYRN

Detailed Description

Introducing the ABB64DYRN, a reliable and high-performance Board To Board PCB Connector designed for seamless connectivity in electronic devices. Featuring a durable construction of PPS & Beryllium Copper, this connector ensures longevity and efficient power transmission. With a current rating of 1 A and a voltage capacity of 300 VAC, it meets the demands of various applications. The female connector with two rows and 128 positions offers ample connectivity options. Utilizing a Cantilever contact type with Gold plating, it guarantees low contact resistance and optimal signal integrity. The termination method of Card Extender, along with Matte Tin plating, ensures secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 150 °C, it is suitable for use in diverse environments. Straddle orientation and compact dimensions of .61 inches in height and 9.4 mm in width make it space-efficient. Whether for industrial machinery, telecommunications, or consumer electronics, the ABB64DYRN is the perfect choice for robust and efficient board-to-board connections.