ABB64DYRQ

Heilind Number:SULABB64DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB64DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB64DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:128
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB64DYRQ

Detailed Description

Introducing the ABB64DYRQ, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted from PPS and Beryllium Copper, this connector ensures reliable and efficient power transmission. With a current rating of 1A and a voltage capacity of 300VAC, it meets the needs of demanding environments. Featuring a dual-row configuration with 128 positions, it allows for versatile connectivity. The straddle mount design and card extender termination method offer secure attachment to PCBs. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. With a pitch of 1.27mm and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Whether used in aerospace, telecommunications, or industrial settings, the ABB64DYRQ delivers uncompromising performance.