ABB64DYRT

Heilind Number:SULABB64DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB64DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB64DYRT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:128
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB64DYRT

Detailed Description

Introducing the ABB64DYRT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a 1A amperage rating and 300VAC voltage rating, it is suitable for a wide range of power and signal transmission tasks. The female gender, two rows of contacts, and threaded mount type make it easy to install and connect securely. Utilizing a cantilever contact type with gold plating, it guarantees low contact resistance and high conductivity. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The 128 positions and straddle orientation provide versatility in PCB layouts. With a termination method of card extender and matte tin plating, it offers secure and reliable connections. This connector, with its compact dimensions of 9.4mm width and 15.49mm height, is ideal for space-constrained applications. Overall, the ABB64DYRT is the perfect choice for high-reliability board-to-board connections in aerospace, military, and industrial systems.