ABB65DHAD

Heilind Number:SULABB65DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB65DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB65DHAD
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB65DHAD

Detailed Description

Introducing the ABB65DHAD, a high-performance board-to-board PCB connector designed for critical electronic applications. This connector features PPS & Beryllium Copper construction, ensuring durability and reliable conductivity. With a voltage rating of 300 VAC and amperage of 1A, it meets stringent power requirements. The gold-plated contact pins offer excellent signal transmission, while the right-angle orientation and thru-hole termination method allow for easy installation. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. With 130 positions and a pitch of 1.27mm, it provides ample connectivity options. The matte tin termination plating enhances solderability, guaranteeing a secure connection. Compact in size (9.4mm width, 23.24mm height), it suits space-constrained designs. Trust the ABB65DHAD for dependable and efficient board-to-board connections in aerospace, defense, and industrial applications.