ABB65DHAN

Heilind Number:SULABB65DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB65DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB65DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULABB65DHAN

Detailed Description

Introducing the versatile ABB65DHAN Board to Board PCB Connector, featuring PPS and Beryllium Copper construction for optimal performance. With a current rating of 1A and voltage capacity of 300 VAC, this connector is designed for reliable power transmission. Its female gender, two rows, and hairpin contact type ensure secure connections in demanding applications. Operating at temperatures ranging from -65 to 150°C, it's suitable for various environments. The right-angle orientation and no mounting requirement offer flexibility in installation. With 130 positions and gold-plated contacts, signal integrity is maintained. The connector's compact design, with a height of .915 inches and width of .37 inches, saves space on PCBs. Tailored for high reliability, it includes Matte Tin termination plating. Trust the ABB65DHAN for efficient board-to-board connectivity in your projects.