ABB65DHAR

Heilind Number:SULABB65DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB65DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB65DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULABB65DHAR

Detailed Description

ABB65DHAR features a precision-engineered connector designed for high-performance applications. With a miniaturized pitch of 1.27mm and two rows, this female connector offers reliable connectivity. Crafted with Beryllium Copper contacts plated in gold, it ensures optimal signal transmission and durability. The right-angle orientation and metal board lock mount type make it suitable for secure PCB installations. Operating at a wide temperature range from -65 to 150°C and withstanding up to 300VAC, it guarantees performance in harsh environments. With 130 positions and hairpin contact type, it provides efficient board-to-board connections. The matte tin termination plating and 2.54mm tail length ensure easy and stable through-hole installation. Measuring 23.24mm in height and 9.4mm in width, this connector offers a compact yet robust solution for your high-reliability electronic systems.