| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB65DHAS |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB65DHAS |
ABB65DHAS
| Heilind Number: | SULABB65DHAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB65DHAS |
| ECAD Model: |
Specifications
Detailed Description
The PPS & Beryllium Copper 0 Female Connector, ABB65DHAS, offers reliable connectivity in demanding environments. With a current rating of 1A and a voltage of 300VAC, it ensures efficient power transmission. Featuring two rows of Hairpin contacts plated with gold on a 1.27mm pitch, it guarantees secure and low-resistance connections. Its right-angle orientation and side-hole mount type with through-hole termination make it versatile for PCB applications. The connector, with 130 positions and a tail length of 2.54mm, provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for various industries. With matte tin termination plating and a compact size of 9.4mm in width and 23.24mm in height, this connector is ideal for high-reliability board-to-board and card edge connections.

