ABB65DHBD

Heilind Number:SULABB65DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB65DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB65DHBD
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB65DHBD

Detailed Description

Introducing the ABB65DHBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power delivery with an amperage rating of 1A and a voltage capacity of 300VAC. Its female gender, two rows, and right-angle orientation offer versatile mounting options, while the clearance hole and thru-hole termination method guarantee secure installation. With 130 gold-plated hairpin contacts, signal integrity is maintained, even in harsh environments, thanks to its operating temperature range of -65 to 150°C. Measuring .915 inches in height and 9.4mm in width, the ABB65DHBD is compact yet robust, making it ideal for aerospace, defense, and industrial applications. Trust in its matte tin termination plating for long-lasting performance, as this connector is engineered for durability and reliability. Elevate your connectivity solutions with the ABB65DHBD, your go-to choice for critical interconnections.