ABB65DHBN

Heilind Number:SULABB65DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB65DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB65DHBN
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB65DHBN

Detailed Description

Introducing the PPS & Beryllium Copper .05 Board to Board PCB Connector, SKU ABB65DHBN. This high-performance connector, featuring a female gender with 2 rows and a right-angle orientation, is designed for precision connectivity in electronic assemblies. With a contact material of Beryllium Copper and gold plating, it ensures reliable signal transmission at an amperage of 1A and voltage of 300VAC. The hairpin contact type, along with a pitch of 1.27mm, allows for secure and efficient mating. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees durability in various environmental conditions. Its matte tin termination plating and no mounting requirement make it suitable for diverse PCB applications. With 130 positions and a tail length of 4.32mm, it offers ample connectivity options in a compact form factor. The ABB65DHBN is a vital component in demanding electronic systems, ensuring optimal performance and longevity.