ABB65DHBS

Heilind Number:SULABB65DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB65DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB65DHBS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULABB65DHBS

Detailed Description

Introducing the ABB65DHBS Board to Board PCB Connector, a high-performance solution designed for seamless connectivity in electronic systems. Featuring two rows with 130 female pins, this connector boasts a rugged construction with a side hole mount type and thru hole termination method, ensuring secure attachment to PCBs. The contact material, beryllium copper with gold plating, guarantees excellent conductivity and durability, even in harsh environments. With a pitch of 1.27mm (.05in) and voltage rating of 300VAC, it offers reliable power transmission. The hairpin contact type and right-angle orientation provide efficient signal transfer and space-saving installation. Operating temperature range of -65 to 150°C and matte tin termination plating further enhance its reliability. Perfect for applications in aerospace, defense, and industrial sectors, the ABB65DHBS connector delivers superior performance without compromising on quality.