ABB65DHRD

Heilind Number:SULABB65DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB65DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB65DHRD
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB65DHRD

Detailed Description

The ABB65DHRD is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability. With a 1A amperage rating and 300VAC voltage capacity, it offers efficient power transmission. The female gender connector with two rows and Hairpin contact type accommodates 130 positions, making it suitable for complex connections. Its Clearance Hole mount type and Card Extender termination method facilitate easy installation. Gold-plated contacts and Matte Tin termination plating guarantee excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Whether used in aerospace, automotive, or industrial applications, the ABB65DHRD ensures high performance and durability.