| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB65DHRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 130 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB65DHRN |
ABB65DHRN
| Heilind Number: | SULABB65DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB65DHRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB65DHRN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and two rows of 130 positions, this connector offers reliable connectivity in complex electronic systems. Featuring beryllium copper contacts with gold plating, it ensures optimal signal transmission and durability. The hairpin contact type and card extender termination method further enhance its functionality. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 300VAC, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Trust the ABB65DHRN for secure and efficient board-to-board connections in your next project.

