ABB65DHRT

Heilind Number:SULABB65DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB65DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB65DHRT
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB65DHRT

Detailed Description

Introducing the PPS & Beryllium Copper 0.05-inch Board-to-Board PCB Connector ( ABB65DHRT), designed for high-performance applications. This female connector features two rows for secure connectivity, with a threaded mount type and card extender termination method for easy installation. The contact material is Beryllium Copper with gold plating, ensuring reliable signal transmission. With a pitch of 1.27mm and voltage rating of 300VAC, it offers excellent electrical performance. The hairpin contact type and straddle orientation further enhance its functionality. Boasting 130 positions and a tail length of 4.06mm, it allows for versatile connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating of matte tin adds durability. Classified under hi-rel connectors, this product meets stringent quality standards, making it a reliable choice for industrial and commercial use. Elevate your connectivity solutions with the ABB65DHRT connector.