ABB65DYFD

Heilind Number:SULABB65DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB65DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB65DYFD
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB65DYFD

Detailed Description

The PPS and Beryllium Copper Board to Board PCB Connector, SKU ABB65DYFD, offers reliable connectivity with a current rating of 1A and a voltage capacity of 300VAC. Featuring a female gender, this connector has two rows and 130 positions, making it suitable for various applications. Its surface mount termination method and cantilever contact type ensure secure and efficient connections. Constructed with high-quality materials, including Beryllium Copper contacts with gold plating, it guarantees excellent conductivity and durability. With a pitch of 1.27mm, .05in, and a straight orientation, it facilitates easy PCB assembly. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Its termination plating with matte tin enhances solderability. Perfect for high-performance electronics, this connector is a vital component in ensuring seamless connectivity on PCBs.