ABB65DYFN

Heilind Number:SULABB65DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB65DYFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB65DYFN
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB65DYFN

Detailed Description

Introducing the ABB65DYFN, a high-performance connector designed for critical applications. Made of PPS and Beryllium Copper, this female connector features two rows, perfect for secure connections. With a contact material of Beryllium Copper and gold plating, it ensures reliable conductivity. The surface mount termination method and cantilever contact type guarantee easy installation and durability. Operating at a voltage of 300 VAC and an impressive amperage of 1A, it's suitable for demanding environments. With 130 positions and a pitch of 1.27mm (.05in), it offers versatile connectivity options. The connector's -65 to 150°C operating temperature range and matte tin termination plating make it ideal for harsh conditions. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it's compact yet robust. Whether for board-to-board or card edge connections, the ABB65DYFN ensures high reliability in aerospace, defense, and industrial applications.