ABB65DYFR

Heilind Number:SULABB65DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB65DYFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB65DYFR
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB65DYFR

Detailed Description

The ABB65DYFR is a high-performance female PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows of contacts, this connector offers reliable connectivity in compact spaces. Its surface mount termination method and metal board lock mount type ensure secure attachment to PCBs. Constructed with PPS and Beryllium Copper, it guarantees durability and efficient signal transmission. The contacts, made of Beryllium Copper and plated with gold, provide excellent conductivity and resistance to corrosion. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation, cantilever contact type, and 130 positions make it versatile for various board-to-board and card edge connection applications. With a connector height of .61 in (15.49 mm), width of 9.4 mm (.37 in), and tail length of 2.54 mm (.1 in), it offers easy installation and space-saving design. The termination plating of matte tin ensures further reliability. In the category of high-quality PCB connectors, the ABB65DYFR stands out for its performance and durability, making it an essential component for any electronic system.