ABB65DYFT

Heilind Number:SULABB65DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB65DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB65DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULABB65DYFT

Detailed Description

The ABB65DYFT is a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, it ensures reliable conductivity and durability. With a current rating of 1A and voltage capacity of 300VAC, this connector is suitable for power and signal transmission. Its female gender, 2-row configuration, and straight orientation make it easy to integrate into circuit boards. The contact material of Beryllium Copper with Gold plating guarantees optimal signal transfer. With 130 positions and a pitch of 1.27mm, it offers high-density connectivity. Its surface mount threaded mount type and matte tin termination plating provide secure and stable attachment. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet efficient. From board-to-board connections to card edge interfaces, the ABB65DYFT is a versatile solution for various electronic systems.