ABB65DYHD

Heilind Number:SULABB65DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB65DYHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB65DYHD
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB65DYHD

Detailed Description

Introducing the ABB65DYHD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission in demanding environments. With a contact rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of applications. The gold-plated contact surfaces offer superior conductivity and corrosion resistance. Its cantilever contact type and straight orientation make for easy and secure connections. With 130 positions and dual rows, it provides ample connectivity options. The connector is designed for clearance hole mounting and termination via through-hole soldering, ensuring a sturdy and permanent attachment to the PCB. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in extreme conditions. The matte tin termination plating further enhances its durability. With a compact height of 15.49mm and width of 9.4mm, it is space-efficient while offering high performance. The ABB65DYHD is the perfect choice for engineers and designers seeking a reliable and efficient board-to-board connectivity solution.