ABB65DYHN

Heilind Number:SULABB65DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB65DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB65DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULABB65DYHN

Detailed Description

The ABB65DYHN is a high-performance board-to-board PCB connector tailored for demanding applications. With a contact material of gold-plated beryllium copper, it ensures optimal conductivity and durability. Featuring a cantilever contact type and straight orientation, it offers precise and reliable connections. The connector is designed for female gender with two rows, accommodating 130 positions at a pitch of 1.27mm. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 150°C. The termination method is through-hole with matte tin plating, guaranteeing secure and stable installation. With a voltage rating of 300VAC and an amperage of 1A, this connector is suitable for high-power applications. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Overall, the ABB65DYHN is the perfect choice for critical electronic connections in aerospace, defense, and industrial systems.