| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB65DYHR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB65DYHR |
ABB65DYHR
| Heilind Number: | SULABB65DYHR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB65DYHR |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Board To Board PCB Connector, the ABB65DYHR, featuring PPS & Beryllium Copper construction for optimal performance. With an amperage rating of 1 A and 300 VAC voltage, this connector is designed for high-power applications. Its female gender and cantilever contact type ensure secure and reliable connections. The two rows of 130 positions offer ample connectivity options, while the 1.27mm pitch allows for precise alignment. Termination is via thru-hole mounting with gold-plated contacts for enhanced conductivity. Operating in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. Trust the ABB65DYHR for your connectivity needs in demanding industrial settings.

