ABB65DYHT

Heilind Number:SULABB65DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB65DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB65DYHT
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB65DYHT

Detailed Description

This Board To Board PCB Connector, with SKU ABB65DYHT, features a female gender and two rows for efficient connectivity. Designed for high-performance applications, it boasts a contact material of Beryllium Copper with Gold plating, ensuring reliable signal transmission. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets stringent industry standards. The Cantilever contact type and straight orientation offer easy installation. With 130 positions and a tail length of 3.18mm, it allows for versatile connectivity. Operating in a wide temperature range from -65 to 150°C, it's suitable for various environments. Its compact size, measuring .61in in height and 9.4mm in width, makes it ideal for space-constrained PCB designs. Terminating via Thru Hole method with Matte Tin plating, this connector guarantees durability and longevity. Perfect for demanding applications in aerospace, defense, or industrial settings, the ABB65DYHT is a reliable choice for your connectivity needs.