ABB65DYRD

Heilind Number:SULABB65DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB65DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB65DYRD
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB65DYRD

Detailed Description

Introducing the ABB65DYRD, a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction for exceptional durability and conductivity. With an amperage rating of 1A and a voltage capacity of 300VAC, this connector is designed for reliable power transmission. Its female gender and straddle orientation, along with two rows of 130 cantilever contacts, ensure secure and efficient connections. The gold-plated Beryllium Copper contacts offer superior signal integrity, while Matte Tin termination plating guarantees long-term performance. Meeting stringent operating temperature requirements from -65 to 150°C, this connector is ideal for use in demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for various PCB applications. Trust the ABB65DYRD for seamless connectivity in your electronic systems.