ABB65DYRN

Heilind Number:SULABB65DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB65DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB65DYRN
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB65DYRN

Detailed Description

Introducing the ABB65DYRN, a high-performance board-to-board PCB connector designed for precision applications. This connector, featuring PPS and Beryllium Copper construction, ensures optimal signal integrity and durability. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The cantilever contact type and straddle orientation provide secure and stable connections. Boasting a voltage rating of 300 VAC and amperage of 1A, it meets stringent electrical requirements. With 130 positions across two rows, it enables complex PCB setups. Its operating temperature range of -65 to 150 °C makes it suitable for harsh environments. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, offers versatility in installation. Whether in aerospace, defense, or industrial applications, the ABB65DYRN ensures reliable performance. Upgrade your connectivity with this advanced PCB connector.