ABB65DYRQ

Heilind Number:SULABB65DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB65DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB65DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB65DYRQ

Detailed Description

Introducing the ABB65DYRQ, a high-performance female connector designed for demanding electronic applications. This connector features two rows for efficient connectivity, with a straddle mount and card extender termination method ensuring secure attachment. Constructed with durable PPS and Beryllium Copper materials, it offers reliability in harsh environments. The contact plating of gold enhances conductivity, while the cantilever contact type provides stable connections. With a pitch of 1.27mm and operating voltage of 300VAC, it meets stringent industry standards. Its 130 positions and -65 to 150°C operating temperature range make it ideal for a wide range of board-to-board and PCB applications. The matte tin termination plating further enhances its durability. At a compact height of 15.49mm and width of 9.4mm, it is space-efficient without compromising performance. Whether in aerospace, telecommunications, or industrial settings, the ABB65DYRQ is the trusted choice for seamless and reliable connectivity.