ABB65DYRT

Heilind Number:SULABB65DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB65DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB65DYRT
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB65DYRT

Detailed Description

Introducing the ABB65DYRT, a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage capability of 300VAC, it meets the needs of power-intensive systems. The female connector with two rows and a threaded mount type offers secure attachment to the PCB. Utilizing a cantilever contact type with gold plating, it guarantees low contact resistance and high signal integrity. With 130 positions and a 1.27mm pitch, it enables dense board-to-board connections. The connector operates flawlessly in a wide temperature range from -65 to 150°C, making it suitable for industrial and military applications. Its compact design, measuring only 15.49mm in height and 9.4mm in width, saves valuable board space. The termination method using card extenders with matte tin plating ensures easy installation and durability. Trust the ABB65DYRT for your high-reliability connectivity needs.