ABB66DHAD

Heilind Number:SULABB66DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULABB66DHAD

Detailed Description

The ABB66DHAD PCB connector features a high-quality construction with PPS and Beryllium Copper components, ensuring durability and reliable performance. Designed for female gender type, this connector boasts two rows for efficient connectivity. Its clearance hole mount type and thru-hole termination method make installation a breeze. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, it is suitable for various applications. The hairpin contact type and right-angle orientation provide versatility in usage. Offering 132 positions and a tail length of 2.54mm (.1 in), it allows for multiple connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for diverse environments. Measuring at .915 in (23.24mm) in height and 9.4mm (.37 in) in width, it fits compactly on PCBs. The termination plating of matte tin ensures corrosion resistance. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a valuable addition to any electronic assembly. With its high reliability and performance, the ABB66DHAD is a top choice for professionals in the industry.