ABB66DHAN

Heilind Number:SULABB66DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULABB66DHAN

Detailed Description

This high-quality PCB connector, SKU ABB66DHAN, boasts a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. Featuring a female gender and 2 rows, it offers seamless connectivity. With a 1A amperage and 300VAC voltage rating, it is suitable for various power applications. The gold-plated Hairpin contacts and matte tin termination guarantee efficient signal transmission. Designed for right-angle orientation and through-hole mounting, it ensures easy installation on PCBs. With 132 positions and a 1.27mm pitch, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in extreme conditions. Its compact dimensions of 23.24mm height and 9.4mm width make it space-efficient. Perfect for board-to-board and card edge connections, this connector is a versatile solution for your electronic assembly needs.