ABB66DHAR

Heilind Number:SULABB66DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DHAR
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:132
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB66DHAR

Detailed Description

Introducing the ABB66DHAR, a high-performance female connector designed for secure board-to-board connections. Featuring durable PPS and Beryllium Copper construction, this connector ensures reliable conductivity in demanding environments. With a contact plating of gold and termination plating of matte tin, it guarantees excellent signal transmission while resisting corrosion. The Hairpin contact type and Thru Hole termination method offer easy and secure installation. With a voltage rating of 300 VAC and an amperage of 1 A, it meets stringent power requirements. Operating effortlessly in temperatures ranging from -65 to 150 °C, it's suitable for a wide range of applications. This connector, with 132 positions arranged in two rows and a pitch of 1.27 mm, provides ample connectivity in a compact space. Its right-angle orientation and metal board lock mount type ensure space-saving and secure PCB integration. Measuring at .915 inches in height and 9.4 mm in width, it's compact yet robust. Ideal for high-reliability applications, the ABB66DHAR is a top choice in the realm of board-to-board connectors.