ABB66DHAS

Heilind Number:SULABB66DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DHAS
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:132
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB66DHAS

Detailed Description

Introducing the ABB66DHAS, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission and durability. With a 1A amperage rating and 300VAC voltage capacity, it meets the demands of advanced electronic systems. The female gender, two rows, and side hole mount type offer versatility in installation. Contact pins made of gold-plated Beryllium Copper guarantee reliable conductivity. The 1.27mm pitch and hairpin contact type provide secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 132 positions and a tail length of 2.54mm, it accommodates complex PCB layouts. At a compact size of 23.24mm in height and 9.4mm in width, it saves valuable space on the board. Terminating with matte tin, it ensures solder joint integrity. Ideal for high-reliability applications, the ABB66DHAS connector is a must-have component for demanding electronic designs.