ABB66DHAT

Heilind Number:SULABB66DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULABB66DHAT

Detailed Description

Introducing the ABB66DHAT, a high-performance board-to-board PCB connector designed for precision connections in demanding environments. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable signal transmission. With a pitch of 1.27mm (.05in) and 132 positions, it offers ample connectivity options. The contact material, Beryllium Copper plated with gold, guarantees optimal conductivity and durability. Its threaded mount type and thru-hole termination method provide secure and stable attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. The right-angle orientation and female gender make it versatile for various PCB layouts. With a voltage rating of 300VAC and an amperage of 1A, it meets high electrical standards. The matte tin termination plating ensures compatibility with lead-free soldering processes. Measuring at .915in (23.24mm) in height and 9.4mm (.37in) in width, it offers a compact yet efficient solution. Perfect for use in aerospace, military, and industrial applications, the ABB66DHAT is a top choice for reliable and high-speed connectivity.