ABB66DHBD

Heilind Number:SULABB66DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DHBD
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:132
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB66DHBD

Detailed Description

Introducing SKU ABB66DHBD, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and featuring Beryllium Copper contacts with gold plating, this connector guarantees optimal conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, it ensures reliable power transmission. Its female gender, two rows, and right-angle orientation make it versatile for various PCB layouts. The hairpin contact type and matte tin termination further enhance its efficiency. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suited for even the most demanding environments. With 132 positions and a compact form factor of 9.4mm width and 23.24mm height, it offers high density connectivity. Whether for industrial machinery or aerospace systems, the ABB66DHBD is the ideal choice for secure and efficient PCB connections.