| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB66DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 132 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 132 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB66DHBN |
ABB66DHBN
| Heilind Number: | SULABB66DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB66DHBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB66DHBN, a high-performance female board-to-board PCB connector designed for precision applications. Featuring two rows of contact positions with a pitch of 1.27mm (.05in), this connector ensures secure and reliable connectivity. Crafted from PPS and Beryllium Copper with gold plating, it offers excellent conductivity and durability. The contact type, Hairpin, guarantees optimal signal transmission. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The right-angle orientation and no mounting requirement make it versatile for various PCB layouts. Trust in the ABB66DHBN for seamless and efficient board-to-board connections in your electronic designs.

