ABB66DHBR

Heilind Number:SULABB66DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DHBR
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:132
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB66DHBR

Detailed Description

Introducing the ABB66DHBR, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PPS and Beryllium Copper materials, ensuring reliable connectivity. With a current rating of 1A and voltage capability of 300VAC, it meets stringent electrical requirements. The female gender and right-angle orientation make it versatile for various PCB layouts. With two rows and 132 positions, it offers ample connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing low contact resistance and high durability. The termination method is through-hole, and the termination plating is Matte Tin, suitable for soldering. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The compact design, with a height of .915 inches and width of 9.4mm, saves valuable PCB space. Whether used in aerospace, defense, or industrial applications, the ABB66DHBR ensures reliable performance.