ABB66DHBT

Heilind Number:SULABB66DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DHBT
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:132
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB66DHBT

Detailed Description

Introducing the ABB66DHBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for power and signal transmission. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability. With 132 positions and a 1.27mm pitch, it allows for dense PCB layouts. The connector is rated for a wide operating temperature range of -65 to 150°C, making it ideal for aerospace, military, and industrial applications. Its compact design, with a height of .915 inches and width of 9.4mm, saves valuable board space. The termination method is through-hole with matte tin plating, ensuring secure and solderable connections. Whether you're designing rugged electronics or high-speed data systems, the ABB66DHBT is a reliable choice for your connectivity needs.